Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,039 In Stock | 85 : ¥75.77718 Tray | Tray | Active | Array, Male Pins | 52 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 7mm, 9mm | 0.189" (4.80mm) | |||
810 In Stock 255 Factory | 85 : ¥79.14318 Tray | Tray | Active | Array, Female Sockets | 52 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 12mm | 0.197" (5.00mm) | |||
636 In Stock | 1 : ¥46.80000 Cut Tape (CT) 600 : ¥47.34280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Center Strip Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8mm | 0.309" (7.85mm) |