Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | USB Hub/Microcontroller | AVR | - | AT43USB | 512 x 8 | SPI Serial, USB, UART | 32 | 4.4V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Keyboard Controller | AVR | SRAM (16kB) | AT43USB | 512 x 8 | SPI, 3-Wire Serial | 42 | 4.4V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Keyboard Controller | AVR | Mask ROM (16kB) | AT43USB | 512 x 8 | USB | 32 | 4.4V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | USB Microcontroller | AVR | SRAM (24kB) | AT43USB | 1K x 8 | SPI, 3-Wire Serial | 27 | 4.4V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | USB Host/Function Processor | - | - | AT43USB | - | USB | 32 | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | USB Host/Function Processor | - | - | AT43USB | - | USB | 32 | - | 0°C ~ 70°C | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | USB Host/Function Processor | - | - | AT43USB | - | USB | 32 | - | -40°C ~ 85°C | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | USB Host/Function Processor | - | - | AT43USB | - | USB | 32 | - | -40°C ~ 85°C | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Keyboard Controller | AVR | SRAM (16kB) | AT43USB | 512 x 8 | SPI, 3-Wire Serial | 42 | 4.4V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | USB Microcontroller | AVR | SRAM (24kB) | AT43USB | 1K x 8 | SPI, 3-Wire Serial | 27 | 4.4V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Keyboard Controller | AVR | Mask ROM (16kB) | AT43USB | 512 x 8 | USB | 32 | 4.4V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 48-LQFP | 48-LQFP (7x7) |