AT43USB320A-AC | |
---|---|
DigiKey Part Number | AT43USB320A-AC-ND |
Manufacturer | |
Manufacturer Product Number | AT43USB320A-AC |
Description | IC USB MCU EMBED HUB AVR 100LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AT43USB320A-AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Hub/Microcontroller | |
Core Processor | AVR | |
Program Memory Type | - | |
Controller Series | AT43USB | |
RAM Size | 512 x 8 | |
Interface | SPI Serial, USB, UART | |
Number of I/O | 32 | |
Voltage - Supply | 4.4V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |