Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥35.63000 Tray | - | Tray | Active | Not Verified | No | PCI Express (PCIe) | HCSL | HCSL | 1 | 2:4 | Yes/Yes | 200MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
351 In Stock | 1 : ¥49.42000 Tube | - | Tube | Active | Not Verified | Yes | Freescale P10xx, P20xx Processors | Crystal | Clock | 1 | 1:19 | No/Yes | 125MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |