6V49205BPAGI | ||
---|---|---|
DigiKey Part Number | 800-3189-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 6V49205BPAGI | |
Description | IC CLOCK GEN FREESCALE 48TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Freescale P10xx, P20xx Processors IC 125MHz 1 Output 48-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Freescale P10xx, P20xx Processors | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 125MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.40400 | ¥444.04 |
39 | ¥41.97513 | ¥1,637.03 |
117 | ¥36.37863 | ¥4,256.30 |
273 | ¥34.51322 | ¥9,422.11 |
507 | ¥30.96850 | ¥15,701.03 |
1,014 | ¥26.11803 | ¥26,483.68 |
2,535 | ¥24.81215 | ¥62,898.80 |