Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,406 In Stock | 1 : ¥25.37000 Cut Tape (CT) 1,000 : ¥19.12786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | PCI Express (PCIe) | - | HCSL | 1 | 0:2 | No/Yes | 100MHz | 2.25V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-VFQFN Exposed Pad | 14-QFN (2.5x3.2) | |||
5,497 In Stock 10,500 Factory | 1 : ¥19.54000 Cut Tape (CT) 3,500 : ¥8.95476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | PCI Express (PCIe) | LVDS, Crystal | HCSL, LVCMOS, LVDS | 1 | 1:3 | No/Yes | 100MHz | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-TQFN (4x4) | ||
116 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | Not Verified | Yes | PCI Express (PCIe) | Crystal | HCSL, LVCMOS | 1 | 1:3 | No/Yes | 100MHz | 1.7V ~ 1.9V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
0 In Stock Check Lead Time | 2,500 : ¥15.21810 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Yes | PCI Express (PCIe) | Crystal | HCSL, LVCMOS | 1 | 1:5 | No/Yes | 100MHz | 1.7V ~ 1.9V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥24.14000 Cut Tape (CT) 2,500 : ¥12.13040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | PCI Express (PCIe) | Crystal | HCSL, LVCMOS | 1 | 1:3 | No/Yes | 100MHz | 1.7V ~ 1.9V | 0°C ~ 70°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |