9FGV0441AKILFT | ||
---|---|---|
DigiKey Part Number | 9FGV0441AKILFT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 9FGV0441AKILFT | |
Description | IC CLOCK GENERATOR 32VFQFPN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 32-VFQFPN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.07071 | ¥37,676.78 |
5,000 | ¥14.50416 | ¥72,520.80 |