Anti-Static, ESD Straps, Grounding Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cord Type | Cord Termination | Cord Length | Number of Conductors | Strap Closure | Strap Material | Strap Termination | Resistance | Size | Color | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290 In Stock | 1 : ¥57.22000 Bag | - | Bag | Active | Wrist Strap with Cord | Coiled | - | 5' (1.52m) | 1 | Snap Lock | Fabric | - | 1 MOhms | - | Black | - | ||
1,843 In Stock | 1 : ¥129.79000 Bulk | - | Bulk | Active | Cord (For Mats, Wrist Straps) | Straight | 10mm Snap Stud, #10 Ring Terminal, Banana Jack (2) | 15' (4.57m) | 1 | - | - | - | 1 MOhms | - | Black | - | ||
658 In Stock | 1 : ¥155.98000 Bulk | - | Bulk | Active | Cord (For Wrist Straps) | Straight | #10 Ring Terminal, Banana Jack (2) | 10' (3.05m) | 1 | - | - | - | - | - | Green, Yellow Stripe | - | ||
223 In Stock | 1 : ¥165.17000 Box | - | Box | Active | Cord (For Mats) | Straight | 10mm Snap Stud, #10 Ring Terminal | 15' (4.57m) | 1 | - | - | - | 1 MOhms | - | Black | - | ||
340 In Stock | 1 : ¥179.87000 Bulk | - | Bulk | Active | Wrist Strap with Cord | Coiled | 4mm Snap Socket, Banana Plug | 6' (1.83m) | 1 | Cam Lock | Elastic Fabric | 4mm Snap Stud | 1 MOhms | One Size | Light Blue | - | ||
103 In Stock | 1 : ¥209.26000 Bulk | - | Bulk | Active | Wrist Strap with Cord | Coiled | 4mm Snap Socket, Banana Plug | 5' (1.52m) | 1 | Clasp | Elastic Fabric | 4mm Snap Stud | 1 MOhms | One Size | Burgundy | Includes Alligator Clip Adapter | ||
257 In Stock | 1 : ¥308.51000 Bulk | - | Bulk | Active | Wrist Strap with Cord | Coiled | 4mm Snap Socket, Banana Plug | 6' (1.83m) | 1 | Expansion | Stainless Steel | 4mm Snap Stud | 1 MOhms | One Size | Black | - | ||
199 In Stock | 1 : ¥73.23000 Bag | - | Bag | Active | Cord (For Mats) | Straight | 10mm Snap Stud, Banana Jack (2) | 15' (4.57m) | 2 | - | - | - | 1 MOhms | - | Black | - | ||
180 In Stock | 1 : ¥76.92000 Bulk | - | Bulk | Active | Cord (For Mats, Wrist Straps) | Straight | 10mm Snap Stud, #10 Ring Terminal, Banana Jack (2) | 10' (3.05m) | 1 | - | - | - | 1 MOhms | - | Black | - | ||
15 In Stock | 1 : ¥125.19000 Bulk | - | Bulk | Active | Cord (For Mats) | - | 10mm Snap Stud (2) | 10' (3.05m) | - | - | - | - | - | - | Black | - |