Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥3,206.86000 Box | Box | Active | Linear Position | Resistive | - | 0 ~ 635.00mm (0 ~ 25.00") | Resistive | - | String Potentiometer | ±0.25% | 10 kOhms | ±10% | 30VAC/DC | Chassis Mount | Wire Leads | -18°C ~ 71°C | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥3,097.14000 Box | Box | Active | Linear Position | Resistive | - | 0 ~ 191.00mm (0 ~ 7.52") | Resistive | - | String Potentiometer | ±0.25% | 10 kOhms | ±10% | 30VAC/DC | Chassis Mount | Wire Leads | -18°C ~ 71°C | Module | - |