SM2-25 | |
---|---|
DigiKey Part Number | 223-SM2-25-ND |
Manufacturer | |
Manufacturer Product Number | SM2-25 |
Description | PRESSURE I2C 1.5 PSID SO16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SM2-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 635.00mm (0 ~ 25.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | ±0.25% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 30VAC/DC | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -18°C ~ 71°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,207.10000 | ¥3,207.10 |
10 | ¥3,102.12000 | ¥31,021.20 |