Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,547 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,500 : ¥7.99054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Rotary Position | Resistive | 0° ~ 343° | - | Resistive | - | Hole for Shaft | ±2% | 10 kOhms | ±30% | - | Surface Mount | SMD (SMT) Tab | - | 4-SMD, Gull Wing | - | ||
85,540 In Stock | 1 : ¥20.69000 Cut Tape (CT) 1,000 : ¥9.15047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Rotary Position | Resistive | 0° ~ 330°, Continuous | - | Resistive | Clockwise Increase | Hole for Shaft | ±2% | 10 kOhms | ±30% | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 120°C | 4-SMD, Gull Wing | - | ||
7,750 In Stock | 1 : ¥22.41000 Tube | - | Tube | Active | Rotary Position | Resistive | 0° ~ 330°, Continuous | - | Resistive | Clockwise Increase | Hole for Shaft | ±2% | 10 kOhms | ±30% | - | Through Hole | PC Pin | -40°C ~ 120°C | Module, PC Pins | - | ||
0 In Stock Check Lead Time | 1 : ¥16.99000 Cut Tape (CT) 1,500 : ¥9.28428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Rotary Position | Resistive | 0° ~ 343° | - | Resistive | - | Hole for Shaft | ±2% | 10 kOhms | ±30% | - | Surface Mount | SMD (SMT) Tab | - | 4-SMD, Gull Wing | - |