3382H-1-103 | ||
---|---|---|
DigiKey Part Number | 3382H-1-103-ND | |
Manufacturer | ||
Manufacturer Product Number | 3382H-1-103 | |
Description | SENSOR ROTARY 330DEG PC PIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | 3382H-1-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Module, PC Pins | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥18.25800 | ¥182.58 |
25 | ¥14.81280 | ¥370.32 |
50 | ¥13.78020 | ¥689.01 |
100 | ¥13.09140 | ¥1,309.14 |
500 | ¥11.02434 | ¥5,512.17 |
1,000 | ¥10.33524 | ¥10,335.24 |
5,000 | ¥9.64626 | ¥48,231.30 |