Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,162 In Stock | 1 : ¥25.45000 Cut Tape (CT) 3,000 : ¥16.93287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-XFQFN | 8-X2QFN (1.5x1.5) | Surface Mount | - | - | ||
10,319 In Stock | 1 : ¥36.29000 Cut Tape (CT) 3,000 : ¥18.19675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 1M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 1.65V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-XFQFN | 8-X2QFN (1.5x1.5) | Surface Mount | Automotive | AEC-Q100 | ||
131 In Stock | 1 : ¥41.21000 Tube | - | Tube | Active | 16 | 1M | 1 | Differential | SPI | ADC | 0:1 | 1 | SAR | External | 1.7V ~ 1.9V | 1.7V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | Automotive | AEC-Q100 | ||
215 In Stock | 1 : ¥23.07000 Tube | - | Tube | Active | 14 | 1M | 1 | Differential | SPI | ADC | 0:1 | 1 | SAR | External | 1.7V ~ 1.9V | 1.7V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | Automotive | AEC-Q100 | ||
604 In Stock | 1 : ¥188.50000 Cut Tape (CT) 500 : ¥120.89042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 4.5M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | 0°C ~ 70°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount | - | - | ||
117 In Stock | 1 : ¥17.16000 Tube | - | Tube | Active | 14 | 500k | 1 | Differential | SPI | ADC | 0:1 | 1 | SAR | External | 1.7V ~ 1.9V | 1.7V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | Automotive | AEC-Q100 | ||
0 In Stock Check Lead Time | 1 : ¥293.83000 Tube | - | Tube | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | - | - |