Analog to Digital Converters (ADC)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Sampling Rate (Per Second)
8k256k
Number of Inputs
44, 88, 16
Input Type
DifferentialDifferential, Single Ended
Configuration
ADCMUX-ADC
Number of A/D Converters
14
Voltage - Supply, Analog
2V ~ 5.5V5V
Voltage - Supply, Digital
5V-
Features
-Simultaneous Sampling
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
38-WFQFN Exposed Pad64-LQFP
Supplier Device Package
38-QFN (5x7)64-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
38 QFN
LTC2449CUHF#TRPBF
IC ADC 24BIT SIGMA-DELTA 38QFN
Analog Devices Inc.
4,438
In Stock
1 : ¥163.54000
Cut Tape (CT)
2,500 : ¥99.66290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
8k
8, 16
Differential, Single Ended
SPI
MUX-ADC
-
1
Sigma-Delta
External
5V
5V
-
0°C ~ 70°C
38-WFQFN Exposed Pad
38-QFN (5x7)
Surface Mount
38 QFN
LTC2449IUHF#TRPBF
IC ADC 24BIT SIGMA-DELTA 38QFN
Analog Devices Inc.
9,426
In Stock
1 : ¥172.98000
Cut Tape (CT)
2,500 : ¥112.94168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
8k
8, 16
Differential, Single Ended
SPI
MUX-ADC
-
1
Sigma-Delta
External
5V
5V
-
-40°C ~ 85°C
38-WFQFN Exposed Pad
38-QFN (5x7)
Surface Mount
38 QFN
LTC2447IUHF#PBF
IC ADC 24BIT SIGMA-DELTA 38QFN
Analog Devices Inc.
898
In Stock
1 : ¥172.98000
Tube
-
Tube
Active
24
8k
4, 8
Differential, Single Ended
SPI
MUX-ADC
-
1
Sigma-Delta
External
5V
5V
-
-40°C ~ 85°C
38-WFQFN Exposed Pad
38-QFN (5x7)
Surface Mount
64-LQFP
AD7768-4BSTZ-RL
IC ADC 24BIT SIGMA-DELTA 64LQFP
Analog Devices Inc.
2,074
In Stock
1 : ¥228.97000
Cut Tape (CT)
1,500 : ¥154.25557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
256k
4
Differential
SPI
ADC
-
4
Sigma-Delta
External
2V ~ 5.5V
-
Simultaneous Sampling
-40°C ~ 105°C
64-LQFP
64-LQFP (10x10)
Surface Mount
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.