Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,154 In Stock | 1 : ¥34.48000 Cut Tape (CT) 2,600 : ¥26.18953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 100k | 2, 4 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥121.75000 Cut Tape (CT) 2,000 : ¥74.18994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 500k | 8 | Differential, Single Ended | SPI | PGA-MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 1.65V ~ 5.25V | PGA | -40°C ~ 125°C | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | Surface Mount |