TLA2528IRTER | ||
---|---|---|
DigiKey Part Number | 296-TLA2528IRTERTR-ND - Tape & Reel (TR) 296-TLA2528IRTERCT-ND - Cut Tape (CT) 296-TLA2528IRTERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLA2528IRTER | |
Description | IC ADC 12BIT SAR 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLA2528IRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | - | |
Voltage - Supply, Analog | 2.35V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.55800 | ¥325.58 |
25 | ¥30.78160 | ¥769.54 |
100 | ¥26.67790 | ¥2,667.79 |
250 | ¥25.30976 | ¥6,327.44 |
500 | ¥22.71034 | ¥11,355.17 |
1,000 | ¥19.15323 | ¥19,153.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.19558 | ¥54,586.74 |