Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,942 In Stock | 1 : ¥15.68000 Cut Tape (CT) 3,000 : ¥11.74012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 22.3k | 1 | Single Ended | I2C | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 125°C | SC-74A, SOT-753 | SOT-23-5 | Surface Mount | - | - | ||
5,393 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥11.05811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3.3k | 2, 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | - | - | ||
550 In Stock | 1 : ¥40.80000 Tube | - | Tube | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | - | - | ||
4,355 In Stock | 1 : ¥52.13000 Cut Tape (CT) 2,500 : ¥28.46883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 860 | 2, 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | Automotive | AEC-Q100 | ||
295 In Stock | 1 : ¥27.83000 Tube | - | Tube | Active | 16 | 15 | 2 | Differential | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | - | - |