Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,470 In Stock | 1 : ¥49.50000 Cut Tape (CT) 3,000 : ¥36.63421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | - | 8 | Single Ended | I2C | MUX-ADC | 0:1 | 1 | SAR | External | 2.35V ~ 5.5V | 1.65V ~ 5.5V | Internal Oscillator | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | Automotive | AEC-Q100 | ||
0 In Stock Check Lead Time | 1 : ¥50.57000 Cut Tape (CT) 10,000 : ¥23.64719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 | 140k | 3, 4 | Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 125°C | SOT-23-8 | SOT-23-8 | Surface Mount | - | - |