Analog to Digital Converters (ADC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
2432
Sampling Rate (Per Second)
2k38k
Number of Inputs
2, 411
Ratio - S/H:ADC
0:1-
Reference Type
External, InternalExternal, Internal, Supply
Voltage - Supply, Analog
2.3V ~ 5.5V, ±2.54.75V ~ 5.25V
Voltage - Supply, Digital
2.3V ~ 5.5V2.7V ~ 5.25V
Package / Case
16-TSSOP (0.173", 4.40mm Width)28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP28-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-TSSOP
ADS1220IPWR
IC ADC 24BIT SIGMA-DELTA 16TSSOP
Texas Instruments
2,956
In Stock
1 : ¥69.05000
Cut Tape (CT)
2,500 : ¥37.72848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
2k
2, 4
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal, Supply
2.3V ~ 5.5V, ±2.5
2.3V ~ 5.5V
PGA, Temperature Sensor
-40°C ~ 125°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
28-TSSOP
ADS1262IPWR
IC ADC 32BIT SIGMA-DELTA 28TSSOP
Texas Instruments
752
In Stock
1 : ¥149.99000
Cut Tape (CT)
2,000 : ¥91.43724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
32
38k
11
Differential, Single Ended
SPI
MUX-PGA-ADC
0:1
1
Sigma-Delta
External, Internal
4.75V ~ 5.25V
2.7V ~ 5.25V
PGA, Temperature Sensor
-40°C ~ 125°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.