Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,587 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.74580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | 14Ohm | 2.3V ~ 4.3V | - | 1.5GHz | USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
26,892 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.64497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | 6Ohm | 2.3V ~ 3.6V | - | 1.1GHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) | ||
22,723 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.82968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | - | 1 | 7Ohm | 2.3V ~ 3.6V | - | 1GHz | Bi-Directional | -40°C ~ 85°C (TA) | Surface Mount | 10-XFQFN | 10-XQFN (1.55x2) | ||
39,254 In Stock 4,944,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.84710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 1 | 6Ohm | 2.3V ~ 3.6V | - | 1.1GHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C | Surface Mount | 10-UFQFN | 10-UQFN (1.5x2) | ||
47,209 In Stock 30,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.64497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 1 | 6Ohm | 2.3V ~ 3.6V | - | 1.1GHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C | Surface Mount | 10-UFDFN Exposed Pad | 10-UDFN (3x3) |