STMAV340TTR | |
---|---|
DigiKey Part Number | 497-8021-2-ND - Tape & Reel (TR) 497-8021-1-ND - Cut Tape (CT) 497-8021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMAV340TTR |
Description | IC VIDEO SWITCH SPDT QD 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STMAV340TTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz (Min) | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.28900 | ¥112.89 |
25 | ¥10.65000 | ¥266.25 |
100 | ¥9.07440 | ¥907.44 |
250 | ¥8.52088 | ¥2,130.22 |
500 | ¥7.45572 | ¥3,727.86 |
1,000 | ¥6.17760 | ¥6,177.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.75158 | ¥14,378.95 |
5,000 | ¥5.53855 | ¥27,692.75 |
12,500 | ¥5.32552 | ¥66,569.00 |