Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,770 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥5.07272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 26Ohm | 100mOhm | 3V ~ 16V | ±3V ~ 8V | 60ns, 35ns | - | 6.6pC | 5pF, 6pF | 1nA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
3,232 In Stock | 1 : ¥21.34000 Cut Tape (CT) 2,500 : ¥9.78308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 12V | ±15V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,882 In Stock | 1 : ¥22.66000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 12V | ±15V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
3,002 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.79260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 26Ohm | 100mOhm | 3V ~ 16V | ±3V ~ 8V | 60ns, 35ns | - | 6.6pC | 5pF, 6pF | 1nA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
306 In Stock | 1 : ¥21.34000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 12V | ±15V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
225 In Stock | 1 : ¥14.53000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 26Ohm | 100mOhm | 3V ~ 16V | ±3V ~ 8V | 60ns, 35ns | - | 6.6pC | 5pF, 6pF | 1nA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
468 In Stock | 1 : ¥21.34000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 80Ohm | 2Ohm | 13V ~ 36V | ±7V ~ 22V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -95dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,293 In Stock | 1 : ¥21.34000 Cut Tape (CT) 2,500 : ¥9.78308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 80Ohm | 2Ohm | 13V ~ 36V | ±7V ~ 22V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -95dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,455 In Stock | 1 : ¥31.61000 Cut Tape (CT) 2,500 : ¥15.85218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 80Ohm | 2Ohm | 13V ~ 36V | ±7V ~ 22V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -95dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
77 In Stock | 1 : ¥12.31000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 26Ohm | 100mOhm | 3V ~ 16V | ±3V ~ 8V | 60ns, 35ns | - | 6.6pC | 5pF, 6pF | 1nA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥22.00000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 26Ohm | 100mOhm | 3V ~ 16V | ±3V ~ 8V | 60ns, 35ns | - | 6.6pC | 5pF, 6pF | 1nA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
0 In Stock | 2,500 : ¥5.59674 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | SPST - NC | 1:1 | 4 | 30Ohm | 100mOhm | 2.7V ~ 12V | ±3V ~ 6V | 60ns, 35ns | 280MHz | 5pC | 5pF, 6pF | 1nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 2,500 : ¥10.96959 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | SPST - NC | 1:1 | 4 | 80Ohm | 2Ohm | 13V ~ 36V | ±7V ~ 22V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -95dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 2,500 : ¥10.96959 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | SPST - NC | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 12V | ±15V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Active | - | Tube | Active | SPST - NC | 1:1 | 4 | 80Ohm | 2Ohm | 13V ~ 36V | ±7V ~ 22V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -95dB @ 100kHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
0 In Stock | Active | - | Tube | Active | SPST - NC | 1:1 | 4 | 30Ohm | 100mOhm | 2.7V ~ 12V | ±3V ~ 6V | 60ns, 35ns | 280MHz | 5pC | 5pF, 6pF | 1nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SPST - NC | 1:1 | 4 | 30Ohm | 100mOhm | 2.7V ~ 12V | ±3V ~ 6V | 60ns, 35ns | 280MHz | 5pC | 5pF, 6pF | 1nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | SPST - NC | 1:1 | 4 | 30Ohm | 100mOhm | 2.7V ~ 12V | ±3V ~ 6V | 60ns, 35ns | 280MHz | 5pC | 5pF, 6pF | 1nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SPST - NC | 1:1 | 4 | 30Ohm | 100mOhm | 2.7V ~ 12V | ±3V ~ 6V | 60ns, 35ns | 280MHz | 5pC | 5pF, 6pF | 1nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | SPST - NC | 1:1 | 4 | 30Ohm | 100mOhm | 2.7V ~ 12V | ±3V ~ 6V | 60ns, 35ns | 280MHz | 5pC | 5pF, 6pF | 1nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SPST - NC | 1:1 | 4 | 80Ohm | 2Ohm | 13V ~ 36V | ±7V ~ 22V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -95dB @ 100kHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NC | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 12V | ±15V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NC | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 12V | ±15V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NC | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 12V | ±15V | 250ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -55°C ~ 125°C (TA) | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NC | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 12V | ±15V | 250ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -55°C ~ 125°C (TA) | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP |