DG441BDN-T1-E4 | |
---|---|
DigiKey Part Number | 742-DG441BDN-T1-E4TR-ND - Tape & Reel (TR) 742-DG441BDN-T1-E4CT-ND - Cut Tape (CT) 742-DG441BDN-T1-E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG441BDN-T1-E4 |
Description | IC SWITCH SPST-NCX4 80OHM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DG441BDN-T1-E4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 220ns, 120ns | |
-3db Bandwidth | - | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.36500 | ¥283.65 |
25 | ¥26.82000 | ¥670.50 |
100 | ¥23.24380 | ¥2,324.38 |
250 | ¥22.05140 | ¥5,512.85 |
500 | ¥19.78678 | ¥9,893.39 |
1,000 | ¥16.68756 | ¥16,687.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.85320 | ¥39,633.00 |
5,000 | ¥15.25723 | ¥76,286.15 |