ADG787BRMZ

DigiKey Part Number
505-ADG787BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG787BRMZ
Description
IC SWITCH SPDT X 2 3OHM 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 3Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG787BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
3Ohm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
19ns, 5ns
-3db Bandwidth
145MHz
Charge Injection
14pC
Channel Capacitance (CS(off), CD(off))
16pF
Current - Leakage (IS(off)) (Max)
50pA (Typ)
Crosstalk
-110dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.50000¥27.50
10¥24.67100¥246.71
50¥23.32100¥1,166.05
100¥20.21190¥2,021.19
250¥19.17532¥4,793.83
500¥17.20592¥8,602.96
1,000¥14.51095¥14,510.95
2,500¥13.78540¥34,463.50
5,000¥13.26716¥66,335.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.