DG468DV-T1-E3

DigiKey Part Number
DG468DV-T1-E3TR-ND - Tape & Reel (TR)
DG468DV-T1-E3CT-ND - Cut Tape (CT)
DG468DV-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG468DV-T1-E3
Description
IC SWITCH SPST-NO X 1 9OHM 6TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 9Ohm 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
DG468DV-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
9Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
7V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
140ns, 80ns
-3db Bandwidth
-
Charge Injection
21pC
Channel Capacitance (CS(off), CD(off))
30pF, 15pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.54000¥95.40
25¥9.05400¥226.35
100¥7.43810¥743.81
250¥6.95276¥1,738.19
500¥6.14428¥3,072.14
1,000¥4.85080¥4,850.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.52742¥13,582.26
6,000¥4.30105¥25,806.30
15,000¥4.13935¥62,090.25
Manufacturers Standard Package