Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,184 In Stock 50,000 Factory | 1 : ¥43.92000 Cut Tape (CT) 2,500 : ¥22.05665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 8 | 1Ohm | 20mOhm | 1.6V ~ 5.5V | - | 35µs (Max), 5.5µs (Typ) | 400MHz | - | - | 50nA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (4x4) | ||
6,835 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.34003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 1:2 | 1 | 18Ohm | - | 3V ~ 16V | ±3V ~ 8V | 40ns, 35ns | - | 26pC | 6pF, 20pF | 10nA | -72dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |