TMP103AYFFT | |
---|---|
DigiKey Part Number | 296-28398-2-ND - Tape & Reel (TR) 296-28398-1-ND - Cut Tape (CT) 296-28398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP103AYFFT |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP103AYFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥12.17400 | ¥121.74 |
25 | ¥10.15000 | ¥253.75 |
50 | ¥9.92340 | ¥496.17 |
100 | ¥9.02130 | ¥902.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.34464 | ¥2,086.16 |
500 | ¥7.89346 | ¥3,946.73 |
750 | ¥7.21689 | ¥5,412.67 |
1,250 | ¥6.99134 | ¥8,739.17 |