Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,626 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.80606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -10°C ~ 125°C | - | Analog Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±4°C (-4°C, +6°C) | 0°C ~ 70°C (-10°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,816 In Stock | 1 : ¥11.16000 Cut Tape (CT) 250 : ¥5.58828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2.5°C | -40°C ~ 150°C | -40°C ~ 125°C (TA) | Surface Mount | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
755 In Stock | 1 : ¥11.58000 Cut Tape (CT) 250 : ¥5.80400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | 2-Wire Serial, I2C/SMBUS | 1.62V ~ 3.6V | 12 b | Shutdown Mode, One-Shot | ±1°C (±2°C) | -10°C ~ 60°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount | - | - | SOT-563, SOT-666 | SOT-563 |