LM34DM/NOPB | |
---|---|
DigiKey Part Number | LM34DM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM34DM/NOPB |
Description | SENSOR ANALOG 32F-212F 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM34DM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 32°F ~ 212°F | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°F | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°F | |
Test Condition | 77°F | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥25.37500 | ¥253.75 |
25 | ¥22.55920 | ¥563.98 |
95 | ¥20.86642 | ¥1,982.31 |