Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,160 In Stock | 1 : ¥18.64000 Cut Tape (CT) 1,000 : ¥8.23853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 4.5V ~ 10V | 10mV/°C | - | ±3°C (±4°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10,482 In Stock | 1 : ¥27.67000 Cut Tape (CT) 500 : ¥17.34352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 10 b | One-Shot, Output Switch, Shutdown Mode, Sleep Mode | ±1.87°C (±3°C) | 40°C (-40°C ~ 85°C) | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
420 In Stock | 1 : ¥15.35000 Cut Tape (CT) 500 : ¥7.08710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | -40°C ~ 125°C | - | I2C | 2V ~ 3.6V | 16 b | Standby Mode, Sleep Mode | ±0.09°C | 20°C ~ 42°C | -40°C ~ 125°C | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.5x1.03) |