Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,849 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.55543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 2.2V ~ 5.5V | 10.9mV/°C | - | ±2.7°C | 40°C ~ 150°C | -50°C ~ 150°C | Surface Mount | Automotive | AEC-Q100 | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
5,757 In Stock | 1 : ¥16.09000 Cut Tape (CT) 3,000 : ¥6.42089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 1.7V ~ 3.6V | 12 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±1°C (±2°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | Automotive | AEC-Q100 | 8-WFDFN | 8-WSON (2x2.5) |