MAX31820PARMCR+

DigiKey Part Number
MAX31820PARMCR+-ND
Manufacturer
Manufacturer Product Number
MAX31820PARMCR+
Description
SENSOR DIGITAL -55C-125C TO92-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MAX31820PARMCR+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
3V ~ 3.7V
Resolution
11 b
Features
-
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
10°C ~ 45°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.41000¥22.41
10¥16.78800¥167.88
25¥14.92120¥373.03
50¥14.17600¥708.80
100¥13.80240¥1,380.24
500¥13.13496¥6,567.48