


MC14551BDR2G | |
|---|---|
DigiKey Part Number | MC14551BDR2GOSTR-ND - Tape & Reel (TR) MC14551BDR2GOSCT-ND - Cut Tape (CT) MC14551BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14551BDR2G |
Description | IC SWITCH SPDT X 4 280OHM 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14551BDR2G Models |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer onsemi | -3db Bandwidth 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 280Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.24300 | ¥42.43 |
| 25 | ¥3.80760 | ¥95.19 |
| 100 | ¥3.33280 | ¥333.28 |
| 250 | ¥3.10656 | ¥776.64 |
| 500 | ¥2.97026 | ¥1,485.13 |
| 1,000 | ¥2.92923 | ¥2,929.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.73932 | ¥6,848.30 |
| 5,000 | ¥2.66783 | ¥13,339.15 |



