Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,000 In Stock | 1 : ¥12.15000 Cut Tape (CT) 5,000 : ¥9.74860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±1°C (±3°C) | 0°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP/MSOP | ||
2,455 In Stock | 1 : ¥17.65000 Cut Tape (CT) 250 : ¥9.31072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Shutdown Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | SOT-563, SOT-666 | SOT-563 |