Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,083 In Stock | 1 : ¥20.36000 Cut Tape (CT) 4,000 : ¥8.73922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Shutdown Mode | ±0.5°C (±1°C) | -20°C ~ 65°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
4,133 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.38963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 150°C | - | SPI | 2.4V ~ 5.5V | 13 b | Shutdown Mode | ±1°C (±2°C) | 0°C ~ 70°C (-40°C ~ 150°C) | -40°C ~ 150°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,500 In Stock | 1 : ¥15.19000 Cut Tape (CT) 2,500 : ¥6.50463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 2.7V ~ 5.5V | 12 b | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±1°C (±2.5°C) | 0°C ~ 100°C (-40°C ~ 125°C) | -55°C ~ 127°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |