STLM20W87F | |
---|---|
DigiKey Part Number | 497-5970-2-ND - Tape & Reel (TR) 497-5970-1-ND - Cut Tape (CT) 497-5970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLM20W87F |
Description | SENSOR ANALOG -55C-130C SOT323-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLM20W87F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 25°C (-55°C, 125°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.32300 | ¥73.23 |
25 | ¥5.85840 | ¥146.46 |
100 | ¥5.37090 | ¥537.09 |
500 | ¥4.51608 | ¥2,258.04 |
1,000 | ¥4.02793 | ¥4,027.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.90585 | ¥11,717.55 |
6,000 | ¥3.66174 | ¥21,970.44 |
9,000 | ¥3.47865 | ¥31,307.85 |
15,000 | ¥3.35659 | ¥50,348.85 |