Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,290 In Stock | 1 : ¥11.33000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 150 µF | ±20% | 2.5 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
4,637 In Stock | 1 : ¥11.99000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 100 µF | ±20% | 2.5 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 150 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 100 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 150 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 150 µF | ±20% | 2.5 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 82 µF | ±20% | 4 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 180 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 82 µF | ±20% | 4 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 100 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 100 µF | ±20% | 2.5 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 180 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 56 µF | ±20% | 6.3 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 120 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 10 µF | ±20% | 2 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.071" (1.80mm) | - | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 220 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | - | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 220 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | - | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 120 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 150 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 180 µF | ±20% | 2 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 100 µF | ±20% | 2.5 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 120 µF | ±20% | 2.5 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 82 µF | ±20% | 4 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymer | 82 µF | ±20% | 4 V | 9mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | 3 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) |