EEF-SL0D101ER | ||
---|---|---|
DigiKey Part Number | PCE4471TR-ND - Tape & Reel (TR) PCE4471CT-ND - Cut Tape (CT) PCE4471DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEF-SL0D101ER | |
Description | CAP ALUM POLY 100UF 20% 2V SMD | |
Customer Reference | ||
Detailed Description | 100 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEF-SL0D101ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |