Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,914 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 6.3 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
5,072 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Polymer | 820 µF | ±20% | 6.3 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥5.17000 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 6.3 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥5.34000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |