EEH-ZU1E102UV | |
---|---|
DigiKey Part Number | 10-EEH-ZU1E102UVTR-ND - Tape & Reel (TR) 10-EEH-ZU1E102UVCT-ND - Cut Tape (CT) 10-EEH-ZU1E102UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1E102UV |
Description | CAP ALUM HYB 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 915 mA @ 100 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥24.00400 | ¥240.04 |
50 | ¥21.68080 | ¥1,084.04 |
100 | ¥18.65570 | ¥1,865.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.13464 | ¥4,033.66 |
500 | ¥14.62200 | ¥7,311.00 |
750 | ¥13.86569 | ¥10,399.27 |
1,250 | ¥13.61366 | ¥17,017.08 |
2,500 | ¥13.10944 | ¥32,773.60 |
6,250 | ¥12.85734 | ¥80,358.38 |