EEF-JX0D471RB | ||
---|---|---|
DigiKey Part Number | 10-EEF-JX0D471RBTR-ND - Tape & Reel (TR) 10-EEF-JX0D471RBCT-ND - Cut Tape (CT) 10-EEF-JX0D471RBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEF-JX0D471RB | |
Description | CAP ALUM POLY 470UF 20% 2V SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 3000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥17.23100 | ¥172.31 |
50 | ¥15.82920 | ¥791.46 |
100 | ¥13.12510 | ¥1,312.51 |
500 | ¥10.55262 | ¥5,276.31 |
1,000 | ¥9.23355 | ¥9,233.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥8.90377 | ¥31,163.19 |
7,000 | ¥8.57401 | ¥60,018.07 |