Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,186 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,500 : ¥5.72163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 2 V | 3mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 10.2 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
661 In Stock | 1 : ¥14.45000 Cut Tape (CT) 700 : ¥6.81361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 6.5mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 375 mA @ 120 Hz | 7.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.409" (10.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
54,620 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,500 : ¥5.82779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 2.5 V | 3mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 10.2 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
49,775 In Stock | 1 : ¥15.43000 Cut Tape (CT) 3,500 : ¥6.12459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 2 V | 3mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 10.2 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
42,998 In Stock | 1 : ¥15.43000 Cut Tape (CT) 3,500 : ¥6.12459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 2.5 V | 3mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 10.2 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
2,820 In Stock | 1 : ¥15.68000 Cut Tape (CT) 500 : ¥7.39136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 47 µF | ±20% | 80 V | 36mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 204 mA @ 100 Hz | 1.36 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥26.76000 Cut Tape (CT) 500 : ¥12.50430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 4.35 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.406" (10.30mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |