APXE160ARA331MJA0G | |
---|---|
DigiKey Part Number | 565-APXE160ARA331MJA0GTR-ND - Tape & Reel (TR) 565-APXE160ARA331MJA0GCT-ND - Cut Tape (CT) 565-APXE160ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA331MJA0G |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥20.52500 | ¥205.25 |
50 | ¥18.54120 | ¥927.06 |
100 | ¥15.95340 | ¥1,595.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.50430 | ¥6,252.15 |
1,000 | ¥11.64193 | ¥11,641.93 |
2,500 | ¥11.21075 | ¥28,026.88 |
5,000 | ¥10.99516 | ¥54,975.80 |