EEF-GY0D821R | |
---|---|
DigiKey Part Number | 10-EEF-GY0D821RTR-ND - Tape & Reel (TR) 10-EEF-GY0D821RCT-ND - Cut Tape (CT) 10-EEF-GY0D821RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-GY0D821R |
Description | CAP ALUM POLY 820UF 20% 2V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-GY0D821R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥12.25700 | ¥122.57 |
50 | ¥11.25820 | ¥562.91 |
100 | ¥9.33570 | ¥933.57 |
500 | ¥7.50598 | ¥3,752.99 |
1,000 | ¥6.56764 | ¥6,567.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.33310 | ¥12,666.20 |
4,000 | ¥6.09854 | ¥24,394.16 |
10,000 | ¥5.98126 | ¥59,812.60 |