8100 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
970 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | 8100 µF | 0%, +30% | 25 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.04 A @ 120 Hz | 2.4 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
53 In Stock | 1 : ¥386.82000 Bulk | Bulk | Active | 8100 µF | -10%, +50% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.875" (22.23mm) | 2.000" Dia (50.80mm) | 3.187" (80.95mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1,161 : ¥36.62847 Tray | Tray | Active | 8100 µF | -10%, +30% | 25 V | 22mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 3.15 A @ 100 Hz | 9 A @ 5 kHz | - | 0.795" Dia x 1.366" L (20.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1,152 : ¥50.98040 Tray | Tray | Active | 8100 µF | -10%, +30% | 25 V | 22mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 3.15 A @ 100 Hz | 9.36 A @ 100 kHz | 0.600" (15.24mm) | 0.795" Dia (20.20mm) | 1.445" (36.70mm) | - | Through Hole | Radial, Can - Solder Lug | |||
0 In Stock Check Lead Time | 240 : ¥73.32725 Bulk | Bulk | Active | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 120 : ¥75.52667 Bulk | Bulk | Active | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | 0.331" (8.40mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 120 : ¥82.85900 Bulk | Bulk | Active | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | 0.331" (8.40mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 10 : ¥1,799.75200 Bulk | Bulk | Active | 8.1 mF | -10%, +75% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | High Temperature Reflow | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 2.187" (55.55mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8100 µF | ±20% | 35 V | 15mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.66 A @ 120 Hz | 11.5 A @ 20 kHz | - | 1.375" Dia (34.93mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | - | - | - | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | 0.331" (8.40mm) | 1.378" W (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | 0.331" (8.40mm) | 1.378" W (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8100 µF | ±20% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | - | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Active | Bulk | Active | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | 0.331" (8.40mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | 0.331" (8.40mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | 0.331" (8.40mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 10 A @ 10 kHz | 0.331" (8.40mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | 8100 µF | ±20% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | - | - | Chassis Mount | Radial, Can - Screw Terminals |