Aluminum Electrolytic Capacitors

Results: 110
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Capacitance
0.1 µF0.22 µF0.33 µF0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF100 µF220 µF
Voltage - Rated
4 V6.3 V10 V16 V25 V35 V50 V
Ripple Current @ Low Frequency
1 mA @ 120 Hz2 mA @ 120 Hz2.8 mA @ 120 Hz4 mA @ 120 Hz8 mA @ 120 Hz8.4 mA @ 120 Hz10 mA @ 120 Hz13 mA @ 120 Hz15 mA @ 120 Hz16 mA @ 120 Hz17 mA @ 120 Hz18 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 mA @ 10 kHz3 mA @ 10 kHz4.2 mA @ 10 kHz6 mA @ 10 kHz12 mA @ 10 kHz12.6 mA @ 10 kHz15 mA @ 10 kHz19.5 mA @ 10 kHz22.5 mA @ 10 kHz24 mA @ 10 kHz25.5 mA @ 10 kHz27 mA @ 10 kHz
Lead Spacing
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)
Height - Seated (Max)
0.197" (5.00mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
110Results
Applied FiltersRemove All

Showing
of 110
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
UMA1H2R2MDD
UMA1H2R2MDD
CAP ALUM 2.2UF 20% 50V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
2.2 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
13 mA @ 120 Hz
19.5 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.197" (5.00mm)
-
Through Hole
Radial, Can
UMA Series 5mm
UMA0G101MDD
CAP ALUM 100UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
100 µF
±20%
4 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
56 mA @ 120 Hz
84 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA SERIES 3mm
UMA0G220MCD2
CAP ALUM 22UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
22 µF
±20%
4 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
19 mA @ 120 Hz
28.5 mA @ 10 kHz
0.039" (1.00mm)
0.118" Dia (3.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series 6mm
UMA0G221MDD
CAP ALUM 220UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
220 µF
±20%
4 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
96 mA @ 120 Hz
144 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series
UMA0G330MDD
CAP ALUM 33UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
33 µF
±20%
4 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
28 mA @ 120 Hz
42 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA SERIES 8mm
UMA0G331MDD
CAP ALUM 330UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
330 µF
±20%
4 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
145 mA @ 120 Hz
217.5 mA @ 10 kHz
0.098" (2.50mm)
0.315" Dia (8.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series
UMA0G470MDD
CAP ALUM 47UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
47 µF
±20%
4 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
33 mA @ 120 Hz
-
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA SERIES 8mm
UMA0G471MDD
CAP ALUM 470UF 20% 4V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
470 µF
±20%
4 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
185 mA @ 120 Hz
277.5 mA @ 10 kHz
0.098" (2.50mm)
0.315" Dia (8.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA SERIES 3mm
UMA0J100MCD2
CAP ALUM 10UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
10 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
15 mA @ 120 Hz
22.5 mA @ 10 kHz
0.039" (1.00mm)
0.118" Dia (3.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series 6mm
UMA0J101MDD
CAP ALUM 100UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
100 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
70 mA @ 120 Hz
105 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series
UMA0J220MDD
CAP ALUM 22UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
22 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
28 mA @ 120 Hz
42 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA SERIES 8mm
UMA0J221MDD
CAP ALUM 220UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
220 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
110 mA @ 120 Hz
165 mA @ 10 kHz
0.098" (2.50mm)
0.315" Dia (8.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series 5mm
UMA0J330MDD
CAP ALUM 33UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
33 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
37 mA @ 120 Hz
55.5 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA SERIES 8mm
UMA0J331MDD
CAP ALUM 330UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
330 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
170 mA @ 120 Hz
255 mA @ 10 kHz
0.098" (2.50mm)
0.315" Dia (8.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series 5mm
UMA0J470MDD
CAP ALUM 47UF 20% 6.3V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
47 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
45 mA @ 120 Hz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA SERIES 8mm
UMA1A101MDD
CAP ALUM 100UF 20% 10V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
100 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
80 mA @ 120 Hz
120 mA @ 10 kHz
0.098" (2.50mm)
0.315" Dia (8.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series 5mm
UMA1A220MDD
CAP ALUM 22UF 20% 10V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
22 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
33 mA @ 120 Hz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA SERIES 8mm
UMA1A221MDD
CAP ALUM 220UF 20% 10V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
220 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
135 mA @ 120 Hz
202.5 mA @ 10 kHz
0.098" (2.50mm)
0.315" Dia (8.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series 5mm
UMA1A330MDD
CAP ALUM 33UF 20% 10V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
33 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
41 mA @ 120 Hz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series 6mm
UMA1A470MDD
CAP ALUM 47UF 20% 10V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
47 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
52 mA @ 120 Hz
78 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series
UMA1C100MDD
CAP ALUM 10UF 20% 16V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
23 mA @ 120 Hz
34.5 mA @ 10 kHz
0.059" (1.50mm)
0.157" Dia (4.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA SERIES 8mm
UMA1C101MDD
CAP ALUM 100UF 20% 16V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
100 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
92 mA @ 120 Hz
138 mA @ 10 kHz
0.098" (2.50mm)
0.315" Dia (8.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series 5mm
UMA1C220MDD
CAP ALUM 22UF 20% 16V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
22 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
37 mA @ 120 Hz
55.5 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series 6mm
UMA1C330MDD
CAP ALUM 33UF 20% 16V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
33 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
49 mA @ 120 Hz
73.5 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
UMA Series 6mm
UMA1C470MDD
CAP ALUM 47UF 20% 16V RADIAL
Nichicon
0
In Stock
Obsolete
Bulk
Obsolete
47 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
58 mA @ 120 Hz
87 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
Showing
of 110

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.