UMA0G331MDD | ||
---|---|---|
DigiKey Part Number | UMA0G331MDD-ND | |
Manufacturer | ||
Manufacturer Product Number | UMA0G331MDD | |
Description | CAP ALUM 330UF 20% 4V RADIAL | |
Customer Reference | ||
Detailed Description | 330 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UMA0G331MDD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 217.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |