Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,071 In Stock 6,000 Factory | 1 : ¥4.84000 Bulk | Bulk | Active | 1 µF | ±20% | 63 V | 119.43Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,098 In Stock 23,000 Factory | 1 : ¥4.84000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | 13.27Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
7,983 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | 470 µF | ±20% | 16 V | 450mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 470 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
1,085 In Stock 9,600 Factory | 1 : ¥7.47000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | 720mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
650 In Stock 13,000 Factory | 1 : ¥11.66000 Bulk | Bulk | Active | 220 µF | ±20% | 50 V | 600mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,442 In Stock 8,100 Factory | 1 : ¥19.21000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | 150mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.906" (23.00mm) | - | Through Hole | Radial, Can | |||
20,005 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | 100 µF | ±20% | 10 V | 2.52Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥4.84000 Bulk | Bulk | Active | 47 µF | ±20% | 50 V | 2.82Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9,927 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 22 µF | ±20% | 50 V | 6.03Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9,417 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 4.7 µF | ±20% | 63 V | 25.41Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 45 mA @ 120 Hz | 58.5 mA @ 1 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5,198 In Stock 10,000 Factory | 1 : ¥4.84000 Bulk | Bulk | Active | 10 µF | ±20% | 35 V | 15.92Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,034 In Stock 21,000 Factory | 1 : ¥4.84000 Bulk | Bulk | Active | 1 µF | ±20% | 50 V | 132.7Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
783 In Stock 3,000 Factory | 1 : ¥4.84000 Bulk | Bulk | Active | 47 µF | ±20% | 25 V | 3.95Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,248 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 100 µF | ±20% | 16 V | 2.12Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
368 In Stock 12,500 Factory | 1 : ¥5.50000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | 1.59Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
18,245 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 100 µF | ±20% | 25 V | 1.85Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,183 In Stock 6,500 Factory | 1 : ¥6.65000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | 1.33Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,671 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | 47 µF | ±20% | 63 V | 2.54Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
576 In Stock 11,000 Factory | 1 : ¥8.54000 Bulk | Bulk | Active | 100 µF | ±20% | 63 V | 1.19Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
424 In Stock 4,800 Factory | 1 : ¥8.54000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | 210mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.906" (23.00mm) | - | Through Hole | Radial, Can | |||
873 In Stock 58,400 Factory | 1 : ¥11.33000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | 330mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.906" (23.00mm) | - | Through Hole | Radial, Can | |||
8,535 In Stock | 1 : ¥18.88000 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | 280mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.906" (23.00mm) | - | Through Hole | Radial, Can | |||
4,574 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 470 µF | ±20% | 63 V | 250mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 1.102" (28.00mm) | - | Through Hole | Radial, Can | |||
647 In Stock 6,800 Factory | 1 : ¥37.76000 Bulk | Bulk | Active | 330 µF | ±20% | 35 V | 480mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
671 In Stock | 1 : ¥46.46000 Bulk | Bulk | Active | 3300 µF | ±20% | 35 V | 100mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.22 A @ 120 Hz | 2.886 A @ 1 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can |