SK471M050ST | ||
---|---|---|
DigiKey Part Number | 338-1703-ND | |
Manufacturer | ||
Manufacturer Product Number | SK471M050ST | |
Description | CAP ALUM 470UF 20% 50V RADIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 280mOhm 2000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 280mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥14.51400 | ¥145.14 |
100 | ¥11.05470 | ¥1,105.47 |
1,000 | ¥7.77737 | ¥7,777.37 |
5,000 | ¥7.22184 | ¥36,109.20 |
10,000 | ¥7.08296 | ¥70,829.60 |