Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,477 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12 mA @ 120 Hz | 40 mA @ 100 kHz | 3.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,383 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 128 mA @ 120 Hz | 320 mA @ 100 kHz | 800 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,792 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.27362 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 202.5 mA @ 120 Hz | 405 mA @ 100 kHz | 130 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,666 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.27362 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3.3 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 42 mA @ 120 Hz | 140 mA @ 100 kHz | 2.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥30.87000 Bulk | Bulk | Active | 220 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 304 mA @ 120 Hz | 760 mA @ 100 kHz | 90 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
761 In Stock | 1 : ¥2.22000 Cut Tape (CT) 1,000 : ¥0.52236 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.2 A @ 100 kHz | 60 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
682 In Stock | 1 : ¥2.38000 Cut Tape (CT) 800 : ¥0.66331 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 16 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 650 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
600 In Stock | 1 : ¥2.54000 Cut Tape (CT) 800 : ¥0.63849 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 35 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 675 mA @ 120 Hz | 1.35 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
188 In Stock | 1 : ¥2.71000 Cut Tape (CT) 800 : ¥0.74623 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 16 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.092 A @ 120 Hz | 1.82 A @ 100 kHz | 40 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,071 In Stock | 1 : ¥2.96000 Cut Tape (CT) 800 : ¥0.82915 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 35 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 825 mA @ 120 Hz | 1.65 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
714 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.02403 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2200 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 864 mA @ 120 Hz | 1.44 A @ 100 kHz | 22 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
677 In Stock | 1 : ¥3.86000 Cut Tape (CT) 800 : ¥1.07789 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 50 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.4 A @ 100 kHz | 150 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
396 In Stock | 1 : ¥5.50000 Cut Tape (CT) 450 : ¥1.90713 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.9 A @ 100 kHz | 35 mOhms | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
510 In Stock | 1 : ¥7.80000 Cut Tape (CT) 800 : ¥3.00979 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2200 µF | ±20% | 16 V | 97mOhm @ 120Hz | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.572 A @ 120 Hz | 2.62 A @ 100 kHz | 26 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥0.38141 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 54 mA @ 120 Hz | 180 mA @ 100 kHz | 900 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.36483 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 144 mA @ 120 Hz | 360 mA @ 100 kHz | 21 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 400 : ¥1.90703 Bulk | Bulk | Active | 680 µF | ±20% | 25 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 875 mA @ 120 Hz | 1.75 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 400 : ¥2.09770 Bulk | Bulk | Active | 150 µF | ±20% | 50 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 391.6 mA @ 120 Hz | 979 mA @ 100 kHz | 61 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 200 : ¥2.33475 Bulk | Bulk | Active | 560 µF | ±20% | 35 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.075 A @ 120 Hz | 2.15 A @ 100 kHz | 40 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 135 : ¥2.33511 Bulk | Bulk | Active | 560 µF | ±20% | 35 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.075 A @ 120 Hz | 2.15 A @ 100 kHz | 40 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥0.63015 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 336 mA @ 120 Hz | 840 mA @ 100 kHz | 72 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 800 : ¥0.82915 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 35 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 412 mA @ 120 Hz | 1.03 A @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 180 : ¥3.02467 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 990 mA @ 120 Hz | 1.98 A @ 100 kHz | 120 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥0.98668 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 495 mA @ 120 Hz | 990 mA @ 100 kHz | 72 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥0.98668 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 340 mA @ 120 Hz | 850 mA @ 100 kHz | 210 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can |